
293D685X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D685X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D685X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X96R3A2TE3 |
Description | CAP TANT 6.8UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X96R3A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,10997 € | 109,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10443 € | 208,86 € |
| 4.000 | 0,09807 € | 392,28 € |
| 6.000 | 0,09488 € | 569,28 € |
| 10.000 | 0,09134 € | 913,40 € |
| 14.000 | 0,08928 € | 1.249,92 € |
| 20.000 | 0,08729 € | 1.745,80 € |
| 24.000 | 0,08635 € | 2.072,40 € |
| 48.000 | 0,08318 € | 3.992,64 € |
| 50.000 | 0,08301 € | 4.150,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

