
293D685X9016C2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X9016C2TE3TR-ND - Tape & Reel (TR) 718-293D685X9016C2TE3CT-ND - Cut Tape (CT) 718-293D685X9016C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9016C2TE3 |
Description | CAP TANT 6.8UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30000 € | 3,00 € |
50 | 0,22640 € | 11,32 € |
100 | 0,20370 € | 20,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,16884 € | 84,42 € |
1.000 | 0,15681 € | 156,81 € |
1.500 | 0,15078 € | 226,17 € |
2.500 | 0,14410 € | 360,25 € |
3.500 | 0,14020 € | 490,70 € |
5.000 | 0,13644 € | 682,20 € |
6.000 | 0,13467 € | 808,02 € |
12.000 | 0,12868 € | 1.544,16 € |
12.500 | 0,12836 € | 1.604,50 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |