
293D685X0025C2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X0025C2TE3TR-ND - Tape & Reel (TR) 718-293D685X0025C2TE3CT-ND - Cut Tape (CT) 718-293D685X0025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X0025C2TE3 |
Description | CAP TANT 6.8UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X0025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31700 € | 3,17 € |
50 | 0,24000 € | 12,00 € |
100 | 0,21630 € | 21,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,17972 € | 89,86 € |
1.000 | 0,16711 € | 167,11 € |
1.500 | 0,16079 € | 241,18 € |
2.500 | 0,15379 € | 384,48 € |
3.500 | 0,14970 € | 523,95 € |
5.000 | 0,14577 € | 728,85 € |
6.000 | 0,14390 € | 863,40 € |
12.000 | 0,13762 € | 1.651,44 € |
12.500 | 0,13729 € | 1.716,12 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |