
293D475X9035D2TE3 | |
---|---|
DigiKey Part Number | 718-1084-2-ND - Tape & Reel (TR) 718-1084-1-ND - Cut Tape (CT) 718-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9035D2TE3 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,49000 € | 4,90 € |
50 | 0,37920 € | 18,96 € |
100 | 0,34510 € | 34,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,29328 € | 146,64 € |
1.000 | 0,27513 € | 275,13 € |
1.500 | 0,26604 € | 399,06 € |
2.500 | 0,25596 € | 639,90 € |
3.500 | 0,25008 € | 875,28 € |
5.000 | 0,24442 € | 1.222,10 € |
6.000 | 0,24173 € | 1.450,38 € |
12.000 | 0,23270 € | 2.792,40 € |
12.500 | 0,23222 € | 2.902,75 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |