
293D475X0025C2TE3 | |
---|---|
DigiKey Part Number | 718-1967-2-ND - Tape & Reel (TR) 718-1967-1-ND - Cut Tape (CT) 718-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0025C2TE3 |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,26800 € | 2,68 € |
50 | 0,20100 € | 10,05 € |
100 | 0,18050 € | 18,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,14864 € | 74,32 € |
1.000 | 0,13770 € | 137,70 € |
1.500 | 0,13223 € | 198,34 € |
2.500 | 0,12616 € | 315,40 € |
3.500 | 0,12262 € | 429,17 € |
5.000 | 0,11921 € | 596,05 € |
6.000 | 0,11759 € | 705,54 € |
12.000 | 0,11215 € | 1.345,80 € |
12.500 | 0,11186 € | 1.398,25 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |