
293D474X9050B2TE3 | |
---|---|
DigiKey Part Number | 718-293D474X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D474X9050B2TE3CT-ND - Cut Tape (CT) 718-293D474X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9050B2TE3 |
Description | CAP TANT 0.47UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9050B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34400 € | 3,44 € |
50 | 0,26120 € | 13,06 € |
100 | 0,23580 € | 23,58 € |
500 | 0,19298 € | 96,49 € |
1.000 | 0,17974 € | 179,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17223 € | 344,46 € |
4.000 | 0,16308 € | 652,32 € |
6.000 | 0,15850 € | 951,00 € |
10.000 | 0,15342 € | 1.534,20 € |
14.000 | 0,15045 € | 2.106,30 € |
20.000 | 0,14760 € | 2.952,00 € |
24.000 | 0,14624 € | 3.509,76 € |
48.000 | 0,14169 € | 6.801,12 € |
50.000 | 0,14144 € | 7.072,00 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |