vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9050A2TE3

DigiKey Part Number
718-293D474X9050A2TE3TR-ND - Tape & Reel (TR)
718-293D474X9050A2TE3CT-ND - Cut Tape (CT)
718-293D474X9050A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D474X9050A2TE3
Description
CAP TANT 0.47UF 10% 50V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9050A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,33100 €3,31 €
500,25120 €12,56 €
1000,22650 €22,65 €
5000,18504 €92,52 €
1.0000,17222 €172,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16489 €329,78 €
4.0000,15603 €624,12 €
6.0000,15159 €909,54 €
10.0000,14667 €1.466,70 €
14.0000,14379 €2.013,06 €
20.0000,14103 €2.820,60 €
24.0000,13971 €3.353,04 €
48.0000,13530 €6.494,40 €
50.0000,13506 €6.753,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €