
293D474X9050A2TE3 | |
---|---|
DigiKey Part Number | 718-293D474X9050A2TE3TR-ND - Tape & Reel (TR) 718-293D474X9050A2TE3CT-ND - Cut Tape (CT) 718-293D474X9050A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9050A2TE3 |
Description | CAP TANT 0.47UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9050A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,33100 € | 3,31 € |
50 | 0,25120 € | 12,56 € |
100 | 0,22650 € | 22,65 € |
500 | 0,18504 € | 92,52 € |
1.000 | 0,17222 € | 172,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,16489 € | 329,78 € |
4.000 | 0,15603 € | 624,12 € |
6.000 | 0,15159 € | 909,54 € |
10.000 | 0,14667 € | 1.466,70 € |
14.000 | 0,14379 € | 2.013,06 € |
20.000 | 0,14103 € | 2.820,60 € |
24.000 | 0,13971 € | 3.353,04 € |
48.000 | 0,13530 € | 6.494,40 € |
50.000 | 0,13506 € | 6.753,00 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |