
293D474X9035A8T | |
---|---|
DigiKey Part Number | 718-293D474X9035A8TTR-ND - Tape & Reel (TR) 718-293D474X9035A8TCT-ND - Cut Tape (CT) 718-293D474X9035A8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9035A8T |
Description | 293D474X9035A8T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42800 € | 4,28 € |
50 | 0,32880 € | 16,44 € |
100 | 0,29830 € | 29,83 € |
500 | 0,24688 € | 123,44 € |
1.000 | 0,23097 € | 230,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22225 € | 444,50 € |
4.000 | 0,21126 € | 845,04 € |
6.000 | 0,20575 € | 1.234,50 € |
10.000 | 0,19965 € | 1.996,50 € |
14.000 | 0,19609 € | 2.745,26 € |
20.000 | 0,19266 € | 3.853,20 € |
24.000 | 0,19103 € | 4.584,72 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |