
293D337X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1747-2-ND - Tape & Reel (TR) 718-1747-1-ND - Cut Tape (CT) 718-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X9010D2TE3 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X9010D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05300 € | 10,53 € |
| 50 | 0,84740 € | 42,37 € |
| 100 | 0,78410 € | 78,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69040 € | 345,20 € |
| 1.000 | 0,65657 € | 656,57 € |
| 1.500 | 0,63962 € | 959,43 € |
| 2.500 | 0,62084 € | 1.552,10 € |
| 3.500 | 0,60985 € | 2.134,47 € |
| 5.000 | 0,59929 € | 2.996,45 € |
| 6.000 | 0,59428 € | 3.565,68 € |
| 12.000 | 0,57742 € | 6.929,04 € |
| 12.500 | 0,57652 € | 7.206,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

