
293D336X96R3C2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X96R3C2TE3TR-ND - Tape & Reel (TR) 718-293D336X96R3C2TE3CT-ND - Cut Tape (CT) 718-293D336X96R3C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X96R3C2TE3 |
Description | CAP TANT 33UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X96R3C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34800 € | 3,48 € |
50 | 0,26480 € | 13,24 € |
100 | 0,23920 € | 23,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19978 € | 99,89 € |
1.000 | 0,18613 € | 186,13 € |
1.500 | 0,17929 € | 268,94 € |
2.500 | 0,17171 € | 429,27 € |
3.500 | 0,16728 € | 585,48 € |
5.000 | 0,16302 € | 815,10 € |
6.000 | 0,16101 € | 966,06 € |
12.000 | 0,15421 € | 1.850,52 € |
12.500 | 0,15385 € | 1.923,12 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |