
293D336X9016C2WE3 | |
---|---|
DigiKey Part Number | 718-293D336X9016C2WE3TR-ND - Tape & Reel (TR) 718-293D336X9016C2WE3CT-ND - Cut Tape (CT) 718-293D336X9016C2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9016C2WE3 |
Description | 293D336X9016C2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,34100 € | 3,41 € |
50 | 0,25920 € | 12,96 € |
100 | 0,23400 € | 23,40 € |
500 | 0,19140 € | 95,70 € |
1.000 | 0,17824 € | 178,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16523 € | 495,69 € |
6.000 | 0,15712 € | 942,72 € |
9.000 | 0,15305 € | 1.377,45 € |
15.000 | 0,14855 € | 2.228,25 € |
21.000 | 0,14592 € | 3.064,32 € |
30.000 | 0,14338 € | 4.301,40 € |
36.000 | 0,14218 € | 5.118,48 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |