
293D336X0016D2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X0016D2TE3TR-ND - Tape & Reel (TR) 718-293D336X0016D2TE3CT-ND - Cut Tape (CT) 718-293D336X0016D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0016D2TE3 |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0016D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,38300 € | 3,83 € |
50 | 0,29240 € | 14,62 € |
100 | 0,26450 € | 26,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,22206 € | 111,03 € |
1.000 | 0,20729 € | 207,29 € |
1.500 | 0,19989 € | 299,84 € |
2.500 | 0,19169 € | 479,23 € |
3.500 | 0,18690 € | 654,15 € |
5.000 | 0,18229 € | 911,45 € |
6.000 | 0,18011 € | 1.080,66 € |
12.000 | 0,17275 € | 2.073,00 € |
12.500 | 0,17236 € | 2.154,50 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |