
293D336X0010D2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X0010D2TE3TR-ND - Tape & Reel (TR) 718-293D336X0010D2TE3CT-ND - Cut Tape (CT) 718-293D336X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0010D2TE3 |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0010D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,46500 € | 4,65 € |
50 | 0,35920 € | 17,96 € |
100 | 0,32660 € | 32,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,27680 € | 138,40 € |
1.000 | 0,25941 € | 259,41 € |
1.500 | 0,25069 € | 376,04 € |
2.500 | 0,24104 € | 602,60 € |
3.500 | 0,23540 € | 823,90 € |
5.000 | 0,22998 € | 1.149,90 € |
6.000 | 0,22741 € | 1.364,46 € |
12.000 | 0,21875 € | 2.625,00 € |
12.500 | 0,21829 € | 2.728,62 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |