vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D334X5035A2TE3

DigiKey Part Number
293D334X5035A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D334X5035A2TE3
Description
CAP TANT 0.33UF 5% 35V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D334X5035A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17816 €356,32 €
Manufacturers Standard Package
Unit Price without VAT:0,17816 €
Unit Price with VAT:0,21201 €