
293D226X9035D2TE3 | |
---|---|
DigiKey Part Number | 718-1071-2-ND - Tape & Reel (TR) 718-1071-1-ND - Cut Tape (CT) 718-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9035D2TE3 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,72700 € | 7,27 € |
50 | 0,57400 € | 28,70 € |
100 | 0,52690 € | 52,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,45646 € | 228,23 € |
1.000 | 0,43140 € | 431,40 € |
1.500 | 0,41885 € | 628,27 € |
2.500 | 0,40493 € | 1.012,33 € |
3.500 | 0,39679 € | 1.388,76 € |
5.000 | 0,38897 € | 1.944,85 € |
6.000 | 0,38526 € | 2.311,56 € |
12.000 | 0,37277 € | 4.473,24 € |
12.500 | 0,37211 € | 4.651,38 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |