
293D226X0025D2TE3 | |
---|---|
DigiKey Part Number | 718-1064-2-ND - Tape & Reel (TR) 718-1064-1-ND - Cut Tape (CT) 718-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0025D2TE3 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0025D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,50700 € | 5,07 € |
50 | 0,39320 € | 19,66 € |
100 | 0,35810 € | 35,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,30492 € | 152,46 € |
1.000 | 0,28623 € | 286,23 € |
1.500 | 0,27687 € | 415,31 € |
2.500 | 0,26652 € | 666,30 € |
3.500 | 0,26046 € | 911,61 € |
5.000 | 0,25463 € | 1.273,15 € |
6.000 | 0,25187 € | 1.511,22 € |
12.000 | 0,24257 € | 2.910,84 € |
12.500 | 0,24207 € | 3.025,88 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |