
293D226X0025C2TE3 | |
---|---|
DigiKey Part Number | 718-293D226X0025C2TE3TR-ND - Tape & Reel (TR) 718-293D226X0025C2TE3CT-ND - Cut Tape (CT) 718-293D226X0025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0025C2TE3 |
Description | 293D226X0025C2TE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,64400 € | 6,44 € |
50 | 0,50620 € | 25,31 € |
100 | 0,46350 € | 46,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,39922 € | 199,61 € |
1.000 | 0,37648 € | 376,48 € |
1.500 | 0,36509 € | 547,63 € |
2.500 | 0,35247 € | 881,18 € |
3.500 | 0,34509 € | 1.207,82 € |
5.000 | 0,33799 € | 1.689,95 € |
6.000 | 0,33462 € | 2.007,72 € |
12.000 | 0,32329 € | 3.879,48 € |
12.500 | 0,32269 € | 4.033,62 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |