TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X9035B2TE3

DigiKey Part Number
718-1136-2-ND - Tape & Reel (TR)
718-1136-1-ND - Cut Tape (CT)
718-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X9035B2TE3
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30800 €3,08 €
500,23220 €11,61 €
1000,20920 €20,92 €
5000,17022 €85,11 €
1.0000,15817 €158,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15122 €302,44 €
4.0000,14289 €571,56 €
6.0000,13872 €832,32 €
10.0000,13410 €1.341,00 €
14.0000,13140 €1.839,60 €
20.0000,12880 €2.576,00 €
24.0000,12757 €3.061,68 €
48.0000,12342 €5.924,16 €
50.0000,12320 €6.160,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €