
293D225X9016A2TE3 | |
---|---|
DigiKey Part Number | 718-1131-2-ND - Tape & Reel (TR) 718-1131-1-ND - Cut Tape (CT) 718-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9016A2TE3 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17200 € | 1,72 € |
50 | 0,12560 € | 6,28 € |
100 | 0,11150 € | 11,15 € |
500 | 0,08788 € | 43,94 € |
1.000 | 0,08057 € | 80,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,07607 € | 152,14 € |
4.000 | 0,07104 € | 284,16 € |
6.000 | 0,06852 € | 411,12 € |
10.000 | 0,06573 € | 657,30 € |
14.000 | 0,06410 € | 897,40 € |
20.000 | 0,06253 € | 1.250,60 € |
24.000 | 0,06179 € | 1.482,96 € |
48.000 | 0,05929 € | 2.845,92 € |
50.000 | 0,05915 € | 2.957,50 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |