
293D156X9016C8T | |
---|---|
DigiKey Part Number | 718-293D156X9016C8TTR-ND - Tape & Reel (TR) 718-293D156X9016C8TCT-ND - Cut Tape (CT) 718-293D156X9016C8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9016C8T |
Description | 293D156X9016C8T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,66700 € | 6,67 € |
50 | 0,52420 € | 26,21 € |
100 | 0,48040 € | 48,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,41446 € | 207,23 € |
1.000 | 0,39108 € | 391,08 € |
1.500 | 0,37937 € | 569,05 € |
2.500 | 0,36640 € | 916,00 € |
3.500 | 0,35882 € | 1.255,87 € |
5.000 | 0,35152 € | 1.757,60 € |
6.000 | 0,34806 € | 2.088,36 € |
12.000 | 0,33642 € | 4.037,04 € |
12.500 | 0,33580 € | 4.197,50 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |