
293D155X9035C2TE3 | |
---|---|
DigiKey Part Number | 718-1810-2-ND - Tape & Reel (TR) 718-1810-1-ND - Cut Tape (CT) 718-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9035C2TE3 |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,38000 € | 3,80 € |
50 | 0,29020 € | 14,51 € |
100 | 0,26260 € | 26,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,22032 € | 110,16 € |
1.000 | 0,20563 € | 205,63 € |
1.500 | 0,19828 € | 297,42 € |
2.500 | 0,19013 € | 475,32 € |
3.500 | 0,18537 € | 648,80 € |
5.000 | 0,18078 € | 903,90 € |
6.000 | 0,17861 € | 1.071,66 € |
12.000 | 0,17130 € | 2.055,60 € |
12.500 | 0,17092 € | 2.136,50 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |