293D155X9025B2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1.391
Unit Price: 0,66000 €
Datasheet

Direct


KEMET
In Stock: 3.908
Unit Price: 0,48000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.751
Unit Price: 0,46000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,16088 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,35524 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,33629 €
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9025B2TE3

DigiKey Part Number
718-1809-2-ND - Tape & Reel (TR)
718-1809-1-ND - Cut Tape (CT)
718-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9025B2TE3
Description
CAP TANT 1.5UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32900 €3,29 €
500,24880 €12,44 €
1000,22440 €22,44 €
5000,18318 €91,59 €
1.0000,17044 €170,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16316 €326,32 €
4.0000,15436 €617,44 €
6.0000,14995 €899,70 €
10.0000,14507 €1.450,70 €
14.0000,14222 €1.991,08 €
20.0000,13947 €2.789,40 €
24.0000,13817 €3.316,08 €
48.0000,13379 €6.421,92 €
50.0000,13355 €6.677,50 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €