
293D106X96R3A2TE3 | |
---|---|
DigiKey Part Number | 718-1126-2-ND - Tape & Reel (TR) 718-1126-1-ND - Cut Tape (CT) 718-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X96R3A2TE3 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X96R3A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15400 € | 1,54 € |
50 | 0,11260 € | 5,63 € |
100 | 0,09980 € | 9,98 € |
500 | 0,07816 € | 39,08 € |
1.000 | 0,07151 € | 71,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06735 € | 134,70 € |
4.000 | 0,06276 € | 251,04 € |
6.000 | 0,06046 € | 362,76 € |
10.000 | 0,05791 € | 579,10 € |
14.000 | 0,05642 € | 789,88 € |
20.000 | 0,05499 € | 1.099,80 € |
24.000 | 0,05431 € | 1.303,44 € |
48.000 | 0,05202 € | 2.496,96 € |
50.000 | 0,05190 € | 2.595,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |