
293D106X9063E2TE3 | |
---|---|
DigiKey Part Number | 718-1712-2-ND - Tape & Reel (TR) 718-1712-1-ND - Cut Tape (CT) 718-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9063E2TE3 |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9063E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,60000 € | 5,60 € |
10 | 4,12700 € | 41,27 € |
50 | 3,54040 € | 177,02 € |
100 | 3,35890 € | 335,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 3,14815 € | 1.259,26 € |
800 | 3,04479 € | 2.435,83 € |
1.200 | 2,99301 € | 3.591,61 € |
2.000 | 2,93561 € | 5.871,22 € |
2.800 | 2,90204 € | 8.125,71 € |
Unit Price without VAT: | 5,60000 € |
---|---|
Unit Price with VAT: | 6,66400 € |