
293D106X9035D8T | |
---|---|
DigiKey Part Number | 718-293D106X9035D8TTR-ND - Tape & Reel (TR) 718-293D106X9035D8TCT-ND - Cut Tape (CT) 718-293D106X9035D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035D8T |
Description | 293D106X9035D8T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,25500 € | 12,55 € |
50 | 1,01980 € | 50,99 € |
100 | 0,94700 € | 94,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,84046 € | 420,23 € |
1.000 | 0,80160 € | 801,60 € |
1.500 | 0,78213 € | 1.173,19 € |
2.500 | 0,76056 € | 1.901,40 € |
3.500 | 0,74795 € | 2.617,82 € |
5.000 | 0,73582 € | 3.679,10 € |
6.000 | 0,73006 € | 4.380,36 € |
12.000 | 0,71069 € | 8.528,28 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |