
293D106X9020B2TE3 | |
---|---|
DigiKey Part Number | 718-1125-2-ND - Tape & Reel (TR) 718-1125-1-ND - Cut Tape (CT) 718-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9020B2TE3 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9020B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36600 € | 3,66 € |
50 | 0,27920 € | 13,96 € |
100 | 0,25250 € | 25,25 € |
500 | 0,20732 € | 103,66 € |
1.000 | 0,19335 € | 193,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18549 € | 370,98 € |
4.000 | 0,17584 € | 703,36 € |
6.000 | 0,17101 € | 1.026,06 € |
10.000 | 0,16565 € | 1.656,50 € |
14.000 | 0,16252 € | 2.275,28 € |
20.000 | 0,15951 € | 3.190,20 € |
24.000 | 0,15808 € | 3.793,92 € |
48.000 | 0,15327 € | 7.356,96 € |
50.000 | 0,15302 € | 7.651,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |