
293D106X9016A8T | |
---|---|
DigiKey Part Number | 718-293D106X9016A8TTR-ND - Tape & Reel (TR) 718-293D106X9016A8TCT-ND - Cut Tape (CT) 718-293D106X9016A8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9016A8T |
Description | 293D106X9016A8T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,56300 € | 5,63 € |
50 | 0,43900 € | 21,95 € |
100 | 0,40080 € | 40,08 € |
500 | 0,33628 € | 168,14 € |
1.000 | 0,31631 € | 316,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,30588 € | 611,76 € |
4.000 | 0,29208 € | 1.168,32 € |
6.000 | 0,28517 € | 1.711,02 € |
10.000 | 0,27751 € | 2.775,10 € |
14.000 | 0,27303 € | 3.822,42 € |
20.000 | 0,26872 € | 5.374,40 € |
24.000 | 0,26668 € | 6.400,32 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |