vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9016A2TE3

DigiKey Part Number
718-1123-2-ND - Tape & Reel (TR)
718-1123-1-ND - Cut Tape (CT)
718-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9016A2TE3
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
500,22820 €11,41 €
1000,20530 €20,53 €
5000,16682 €83,41 €
1.0000,15493 €154,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14805 €296,10 €
4.0000,13983 €559,32 €
6.0000,13572 €814,32 €
10.0000,13116 €1.311,60 €
14.0000,12849 €1.798,86 €
20.0000,12593 €2.518,60 €
24.0000,12472 €2.993,28 €
48.0000,12062 €5.789,76 €
50.0000,12041 €6.020,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €