
293D105X9035B2WE3 | |
---|---|
DigiKey Part Number | 718-293D105X9035B2WE3TR-ND - Tape & Reel (TR) 718-293D105X9035B2WE3CT-ND - Cut Tape (CT) 718-293D105X9035B2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9035B2WE3 |
Description | 293D105X9035B2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32200 € | 3,22 € |
50 | 0,24320 € | 12,16 € |
100 | 0,21930 € | 21,93 € |
500 | 0,17882 € | 89,41 € |
1.000 | 0,16631 € | 166,31 € |
2.500 | 0,15311 € | 382,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,14339 € | 1.147,12 € |
16.000 | 0,13753 € | 2.200,48 € |
24.000 | 0,13460 € | 3.230,40 € |
40.000 | 0,13135 € | 5.254,00 € |
56.000 | 0,12945 € | 7.249,20 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |