TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D105X0025B2TE3

DigiKey Part Number
718-293D105X0025B2TE3TR-ND - Tape & Reel (TR)
718-293D105X0025B2TE3CT-ND - Cut Tape (CT)
718-293D105X0025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D105X0025B2TE3
Description
CAP TANT 1UF 20% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D105X0025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23200 €2,32 €
500,17280 €8,64 €
1000,15460 €15,46 €
5000,12388 €61,94 €
1.0000,11440 €114,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10750 €215,00 €
4.0000,10100 €404,00 €
6.0000,09775 €586,50 €
10.0000,09415 €941,50 €
14.0000,09204 €1.288,56 €
20.0000,09002 €1.800,40 €
24.0000,08906 €2.137,44 €
48.0000,08583 €4.119,84 €
50.0000,08565 €4.282,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €