
199D686X9025F6V1E3 | |
---|---|
DigiKey Part Number | 199D686X9025F6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D686X9025F6V1E3 |
Description | CAP TANT 68UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D686X9025F6V1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,09000 € | 11,09 € |
10 | 8,56500 € | 85,65 € |
50 | 7,55440 € | 377,72 € |
100 | 7,24150 € | 724,15 € |
500 | 6,71162 € | 3.355,81 € |
1.000 | 6,54737 € | 6.547,37 € |
Unit Price without VAT: | 11,09000 € |
---|---|
Unit Price with VAT: | 13,19710 € |