199D685X06R3A2V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,60489 €
Datasheet
199D104X0035A2B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X06R3A2V1

DigiKey Part Number
199D685X06R3A2V1-ND
Manufacturer
Manufacturer Product Number
199D685X06R3A2V1
Description
CAP TANT 6.8UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X06R3A2V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.280" (7.11mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,60489 €604,89 €
Manufacturers Standard Package
Unit Price without VAT:0,60489 €
Unit Price with VAT:0,71982 €