
199D685X06R3A2B1 | |
---|---|
DigiKey Part Number | 199D685X06R3A2B1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D685X06R3A2B1 |
Description | CAP TANT 6.8UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X06R3A2B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,60076 € | 600,76 € |
Unit Price without VAT: | 0,60076 € |
---|---|
Unit Price with VAT: | 0,71490 € |