Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

199D476X0016E6A1E3 | |
|---|---|
DigiKey Part Number | 199D476X0016E6A1E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D476X0016E6A1E3 |
Description | CAP TANT 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X0016E6A1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42536 € | 1.212,68 € |
| Unit Price without VAT: | 2,42536 € |
|---|---|
| Unit Price with VAT: | 2,88618 € |



