
195D475X0016V2T | |
|---|---|
DigiKey Part Number | 195D475X0016V2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D475X0016V2T |
Description | CAP TANT 4.7UF 20% 16V 1410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V 1410 (3727 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D475X0016V2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1410 (3727 Metric) | |
Size / Dimension | 0.143" L x 0.104" W (3.63mm x 2.65mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73801 € | 1.845,03 € |
| Unit Price without VAT: | 0,73801 € |
|---|---|
| Unit Price with VAT: | 0,87823 € |

