152D108X0006S2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D107X0006B2T

DigiKey Part Number
152D107X0006B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
152D107X0006B2T
Description
CAP TANT 100UF 20% 6V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D107X0006B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,19572 €3.195,72 €
Manufacturers Standard Package
Unit Price without VAT:3,19572 €
Unit Price with VAT:3,80291 €