150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D686X9015R2B

DigiKey Part Number
150D686X9015R2B-ND
Manufacturer
Manufacturer Product Number
150D686X9015R2B
Description
CAP TANT 68UF 10% 15V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D686X9015R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,72000 €8,72 €
106,61600 €66,16 €
505,78000 €289,00 €
1005,52100 €552,10 €
5005,08246 €2.541,23 €
1.0004,94656 €4.946,56 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,37680 €