150D476X9035S2T060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,29227 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,94591 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,86152 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,29140 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,44322 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 10,32878 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,19834 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,80846 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,67888 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,08160 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 261
Unit Price: 15,88000 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,92968 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 9,74302 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 11,48140 €
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D476X9035S2T060

DigiKey Part Number
150D476X9035S2T060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D476X9035S2T060
Description
CAP TANT 47UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D476X9035S2T060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,90626 €3.453,13 €
Manufacturers Standard Package
Unit Price without VAT:6,90626 €
Unit Price with VAT:8,21845 €