
150D476X9035S2GE3 | |
|---|---|
DigiKey Part Number | 718-150D476X9035S2GE3CT-ND - Cut Tape (CT) 718-150D476X9035S2GE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D476X9035S2GE3 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X9035S2GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 € | 15,99 € |
| 10 | 12,64500 € | 126,45 € |
| 50 | 11,52320 € | 576,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,66864 € | 2.667,16 € |
| 500 | 10,39982 € | 5.199,91 € |
| 750 | 10,26516 € | 7.698,87 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |

