
150D476X9006B2B | |
---|---|
DigiKey Part Number | 150D476X9006B2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D476X9006B2B |
Description | CAP TANT 47UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X9006B2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,70000 € | 4,70 € |
10 | 3,41800 € | 34,18 € |
75 | 2,81067 € | 210,80 € |
150 | 2,66947 € | 400,42 € |
525 | 2,47440 € | 1.299,06 € |
1.050 | 2,39252 € | 2.512,15 € |
2.550 | 2,30844 € | 5.886,52 € |
Unit Price without VAT: | 4,70000 € |
---|---|
Unit Price with VAT: | 5,59300 € |