150D107X9010R2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,74388 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,08160 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,25882 €
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D107X9010R2T

DigiKey Part Number
150D107X9010R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D107X9010R2T
Description
CAP TANT 100UF 10% 10V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D107X9010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,67888 €2.339,44 €
Manufacturers Standard Package
Unit Price without VAT:4,67888 €
Unit Price with VAT:5,56787 €