Parametric Equivalent
Parametric Equivalent

13008-082MESA | |
|---|---|
DigiKey Part Number | 13008-082MESA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-082MESA |
Description | CAP TANT 22UF 20% 63V 2924 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 2924 (7360 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-082MESA Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 63 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-082MESZ | Vishay Sprague | 0 | 13008-082MESZ-ND | 13,62276 € | Parametric Equivalent |
| 13008-082MESZ/HR | Vishay Sprague | 0 | 13008-082MESZ/HR-ND | 14,00728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,01656 € | 3.754,14 € |
| Unit Price without VAT: | 15,01656 € |
|---|---|
| Unit Price with VAT: | 17,86971 € |


