Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-080MESC | |
|---|---|
DigiKey Part Number | 13008-080MESC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-080MESC |
Description | CAP TANT 10UF 20% 63V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 63 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-080MESC Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 63 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-080MESA | Vishay Sprague | 0 | 13008-080MESA-ND | 12,88058 € | Parametric Equivalent |
| 13008-080MESA/HR | Vishay Sprague | 0 | 13008-080MESA/HR-ND | 13,20885 € | Parametric Equivalent |
| 13008-080MESB | Vishay Sprague | 0 | 13008-080MESB-ND | 14,23815 € | Parametric Equivalent |
| 13008-080MESB/HR | Vishay Sprague | 0 | 13008-080MESB/HR-ND | 14,58925 € | Parametric Equivalent |
| 13008-080MESC/HR | Vishay Sprague | 0 | 13008-080MESC/HR-ND | 14,58925 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,23815 € | 5.695,26 € |
| Unit Price without VAT: | 14,23815 € |
|---|---|
| Unit Price with VAT: | 16,94340 € |


