Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-072MESA | |
|---|---|
DigiKey Part Number | 13008-072MESA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-072MESA |
Description | CAP TANT 22UF 20% 50V 2924 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7360 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-072MESA Models |
Category | ESR (Equivalent Series Resistance) 220mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-072MESA/HR | Vishay Sprague | 0 | 13008-072MESA/HR-ND | 13,66673 € | Parametric Equivalent |
| 13008-072MESB | Vishay Sprague | 0 | 13008-072MESB-ND | 14,70523 € | Parametric Equivalent |
| 13008-072MESB/HR | Vishay Sprague | 0 | 13008-072MESB/HR-ND | 15,09167 € | Parametric Equivalent |
| 13008-072MESC | Vishay Sprague | 0 | 13008-072MESC-ND | 14,70523 € | Parametric Equivalent |
| 13008-072MESC/HR | Vishay Sprague | 0 | 13008-072MESC/HR-ND | 15,09167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,30560 € | 3.991,68 € |
| Unit Price without VAT: | 13,30560 € |
|---|---|
| Unit Price with VAT: | 15,83366 € |


