Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-042MESZ | |
|---|---|
DigiKey Part Number | 13008-042MESZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-042MESZ |
Description | CAP TANT 330UF 20% 20V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-042MESZ Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-042MESA | Vishay Sprague | 0 | 13008-042MESA-ND | 15,75850 € | Parametric Equivalent |
| 13008-042MESA/HR | Vishay Sprague | 0 | 13008-042MESA/HR-ND | 15,75850 € | Parametric Equivalent |
| 13008-042MESB | Vishay Sprague | 0 | 13008-042MESB-ND | 17,68250 € | Parametric Equivalent |
| 13008-042MESB/HR | Vishay Sprague | 0 | 13008-042MESB/HR-ND | 17,68250 € | Parametric Equivalent |
| 13008-042MESC | Vishay Sprague | 0 | 13008-042MESC-ND | 17,68250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,88685 € | 2.777,37 € |
| Unit Price without VAT: | 13,88685 € |
|---|---|
| Unit Price with VAT: | 16,52535 € |


