
M64Y200KB40 | |
|---|---|
DigiKey Part Number | 693-M64Y200KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Y200KB40 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64Y200KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,27500 € | 22,75 € |
| 25 | 2,12280 € | 53,07 € |
| 50 | 2,01360 € | 100,68 € |
| 200 | 1,81075 € | 362,15 € |
| 400 | 1,71655 € | 686,62 € |
| 600 | 1,66363 € | 998,18 € |
| 1.000 | 1,59916 € | 1.599,16 € |
| 5.000 | 1,41135 € | 7.056,75 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

