
M64X202KB40 | |
|---|---|
DigiKey Part Number | 693-M64X202KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64X202KB40 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 23.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,13640 € | 53,41 € |
| 50 | 2,01980 € | 100,99 € |
| 200 | 1,80410 € | 360,82 € |
| 400 | 1,70455 € | 681,82 € |
| 600 | 1,64875 € | 989,25 € |
| 1.000 | 1,58096 € | 1.580,96 € |
| 5.000 | 1,38456 € | 6.922,80 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

