1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64X102KB40

DigiKey Part Number
SP064X-1.0K-ND
Manufacturer
Manufacturer Product Number
M64X102KB40
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M64X102KB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
21.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M64P102KB40Vishay Spectrol44693-M64P102KB40-ND3,18000 €Parametric Equivalent
M64Z102KB40Vishay Spectrol16693-M64Z102KB40-ND2,76000 €Parametric Equivalent
T93XA102KT20Vishay Sfernice220T93XA-1.0K-ND1,64000 €Parametric Equivalent
T93XB102KT20Vishay Sfernice519T93XB-1.0K-ND1,64000 €Parametric Equivalent
In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,30000 €23,00 €
252,13640 €53,41 €
502,01980 €100,99 €
2001,80410 €360,82 €
4001,70455 €681,82 €
6001,64875 €989,25 €
1.0001,58096 €1.580,96 €
5.0001,38456 €6.922,80 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €