
M64W204KB40 | |
|---|---|
DigiKey Part Number | SP064W-200K-ND |
Manufacturer | |
Manufacturer Product Number | M64W204KB40 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64W204KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,13640 € | 53,41 € |
| 50 | 2,01980 € | 100,99 € |
| 200 | 1,80410 € | 360,82 € |
| 400 | 1,70455 € | 681,82 € |
| 600 | 1,64875 € | 989,25 € |
| 1.000 | 1,58096 € | 1.580,96 € |
| 5.000 | 1,38456 € | 6.922,80 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

